B43640B9277M060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 507
Unit Price: kr.55.90000
Datasheet
New at DigiKey
Image for B43640B9277M060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43640B9277M060

DigiKey Part Number
495-B43640B9277M060-ND
Manufacturer
Manufacturer Product Number
B43640B9277M060
Description
SNAP-IN 270UF 400V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
1.17 A @ 100 Hz
Part Status
Active
Impedance
550 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
370mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43640B9277M000TDK507495-B43640B9277M000-NDkr.55.90000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
520kr.28.93202kr.15,044.65
Unit Price without VAT:kr.28.93202
Unit Price with VAT:kr.36.16503