Parametric Equivalent

B43634A2567M060 | |
|---|---|
DigiKey Part Number | 495-B43634A2567M060-ND |
Manufacturer | |
Manufacturer Product Number | B43634A2567M060 |
Description | SNAP-IN 560UF 200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.24 A @ 100 Hz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43634A2567M000 | TDK | 583 | 495-B43634A2567M000-ND | kr.40.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | kr.19.09272 | kr.12,219.34 |
| Unit Price without VAT: | kr.19.09272 |
|---|---|
| Unit Price with VAT: | kr.23.86590 |


