330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43630B5337M000

DigiKey Part Number
495-77481-ND
Manufacturer
Manufacturer Product Number
B43630B5337M000
Description
CAP ALUM 330UF 20% 450V SNAP TH
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.95 A @ 100 Hz
Part Status
Active
Impedance
560 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMR451VSN331MR35SChemi-Con171565-EKMR451VSN331MR35S-NDkr.175.25000Upgrade
EKMW451VSN331MR35SChemi-Con376565-EKMW451VSN331MR35S-NDkr.132.38000Upgrade
ELHS451VSN331MR35SChemi-Con240565-ELHS451VSN331MR35S-NDkr.146.70000Upgrade
LGG2W331MELB35Nichicon237493-8230-NDkr.98.07000Upgrade
LGL2W331MELB35Nichicon42493-7518-NDkr.111.39000Upgrade
In-Stock: 69
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.106.83000kr.106.83
10kr.79.08500kr.790.85
Unit Price without VAT:kr.106.83000
Unit Price with VAT:kr.133.53750