B43630A9128M082 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 15
Unit Price: kr.120.44000
Datasheet
1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 100mOhm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43630A9128M082

DigiKey Part Number
B43630A9128M082-ND
Manufacturer
Manufacturer Product Number
B43630A9128M082
Description
CAP ALUM 1200UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 100mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
B43630A9128M082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.44 A @ 100 Hz
Part Status
Active
Impedance
170 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
2.244" (57.00mm)
ESR (Equivalent Series Resistance)
100mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In - 3 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43630A9128M000TDK15B43630A9128M000-NDkr.120.44000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
240kr.77.24183kr.18,538.04
Unit Price without VAT:kr.77.24183
Unit Price with VAT:kr.96.55229