B43624B9107M000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.38.80000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.17.50548
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 780mOhm @ 100Hz 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43624B9107M000

DigiKey Part Number
495-77470-ND
Manufacturer
Manufacturer Product Number
B43624B9107M000
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 780mOhm @ 100Hz 8000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
900 mA @ 100 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
780mOhm @ 100Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
8000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43501B9107M000TDK0495-4247-NDkr.38.80000Parametric Equivalent
B43540A9107M000TDK0495-77159-NDkr.17.50548Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.86000kr.38.86
10kr.26.99600kr.269.96
50kr.22.07840kr.1,103.92
130kr.20.01438kr.2,601.87
520kr.17.81881kr.9,265.78
1.040kr.16.99163kr.17,671.30
2.600kr.16.10979kr.41,885.45
Manufacturers Standard Package
Unit Price without VAT:kr.38.86000
Unit Price with VAT:kr.48.57500