
B43624A5337M000 | |
|---|---|
DigiKey Part Number | 495-B43624A5337M000-ND |
Manufacturer | |
Manufacturer Product Number | B43624A5337M000 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 330mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.25 A @ 100 Hz |
Part Status Active | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 330mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.17000 | kr.56.17 |
| 10 | kr.40.03700 | kr.400.37 |
| 80 | kr.31.91400 | kr.2,553.12 |
| 160 | kr.30.06625 | kr.4,810.60 |
| 560 | kr.27.99993 | kr.15,679.96 |
| Unit Price without VAT: | kr.56.17000 |
|---|---|
| Unit Price with VAT: | kr.70.21250 |

