
B43547A9187M060 | |
|---|---|
DigiKey Part Number | B43547A9187M060-ND |
Manufacturer | |
Manufacturer Product Number | B43547A9187M060 |
Description | CAP ALUM SNAP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43547A9187M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.22 A @ 100 Hz |
Part Status Active | Impedance 390 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 290mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.66000 | kr.46.66 |
| 10 | kr.32.73600 | kr.327.36 |
| 50 | kr.26.96940 | kr.1,348.47 |
| 130 | kr.24.54931 | kr.3,191.41 |
| 520 | kr.21.97619 | kr.11,427.62 |
| 1.040 | kr.21.00687 | kr.21,847.14 |
| 2.600 | kr.19.97373 | kr.51,931.70 |
| Unit Price without VAT: | kr.46.66000 |
|---|---|
| Unit Price with VAT: | kr.58.32500 |

