Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544A6397M000 | |
|---|---|
DigiKey Part Number | 495-75653-ND |
Manufacturer | |
Manufacturer Product Number | B43544A6397M000 |
Description | CAP ALUM 390UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.21 A @ 100 Hz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 210mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544A6397M067 | TDK | 0 | B43544A6397M067-ND | kr.50.88671 | Parametric Equivalent |
| B43548A6397M060 | TDK | 0 | 495-B43548A6397M060-ND | kr.44.32850 | Parametric Equivalent |
| B43644J6397M060 | TDK | 0 | 495-B43644J6397M060-ND | kr.48.79713 | Parametric Equivalent |
| EKMS501VSN391MA50S | Chemi-Con | 166 | 565-3489-ND | kr.208.65000 | Direct |
| ELXS501VSN391MA50S | Chemi-Con | 1 | 565-3607-ND | kr.141.19000 | Upgrade |












