Parametric Equivalent

B43513B5827M007 | |
|---|---|
DigiKey Part Number | 495-B43513B5827M007-ND |
Manufacturer | |
Manufacturer Product Number | B43513B5827M007 |
Description | CAP ALUM 820UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 120mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.53 A @ 100 Hz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.638" (67.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43513B5827M000 | TDK | 0 | B43513B5827M000-ND | kr.100.00917 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | kr.100.82280 | kr.13,308.61 |
| Unit Price without VAT: | kr.100.82280 |
|---|---|
| Unit Price with VAT: | kr.126.02850 |

