
B43509F2128M000 | |
|---|---|
DigiKey Part Number | 495-B43509F2128M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509F2128M000 |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.57 A @ 100 Hz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 85mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.06000 | kr.79.06 |
| 10 | kr.57.52300 | kr.575.23 |
| 60 | kr.47.84483 | kr.2,870.69 |
| 120 | kr.45.18042 | kr.5,421.65 |
| 540 | kr.42.81285 | kr.23,118.94 |
| Unit Price without VAT: | kr.79.06000 |
|---|---|
| Unit Price with VAT: | kr.98.82500 |

