
B43509A9277M000 | |
|---|---|
DigiKey Part Number | 495-B43509A9277M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509A9277M000 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.36 A @ 100 Hz |
Part Status Active | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.92000 | kr.55.92 |
| 10 | kr.39.83400 | kr.398.34 |
| 50 | kr.33.20520 | kr.1,660.26 |
| 130 | kr.30.42323 | kr.3,955.02 |
| 520 | kr.27.83638 | kr.14,474.92 |
| Unit Price without VAT: | kr.55.92000 |
|---|---|
| Unit Price with VAT: | kr.69.90000 |

