B43508E2477M007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 242
Unit Price: kr.44.25000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.30.99061
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.23.12098
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.23.73339
Datasheet

Direct


Rubycon
In Stock: 211
Unit Price: kr.40.70000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 179
Unit Price: kr.32.27000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.002
Unit Price: kr.39.18000
Datasheet
Image for B43508E2477M007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43508E2477M007

DigiKey Part Number
B43508E2477M007-ND
Manufacturer
Manufacturer Product Number
B43508E2477M007
Description
CAP ALUM 470UF 20% 250V SNAP TH
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.49 A @ 100 Hz
Part Status
Not For New Designs
Impedance
340 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
250mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43508E2477M000TDK242495-6288-NDkr.44.25000Parametric Equivalent
B43509E2477M060TDK0495-B43509E2477M060-NDkr.30.99061Parametric Equivalent
B43644E2477M000TDK0495-B43644E2477M000-NDkr.23.12098Parametric Equivalent
B43644E2477M060TDK0495-B43644E2477M060-NDkr.23.73339Parametric Equivalent
250MXG470MEFCSN22X40Rubycon2111189-3828-NDkr.40.70000Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
640kr.20.78708kr.13,303.73
Unit Price without VAT:kr.20.78708
Unit Price with VAT:kr.25.98385