
B43508B2108M000 | |
|---|---|
DigiKey Part Number | 495-3502-ND |
Manufacturer | |
Manufacturer Product Number | B43508B2108M000 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.95 A @ 100 Hz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.98000 | kr.90.98 |
| 10 | kr.66.70900 | kr.667.09 |
| 80 | kr.54.51850 | kr.4,361.48 |
| 160 | kr.51.74631 | kr.8,279.41 |
| 560 | kr.50.85371 | kr.28,478.08 |
| Unit Price without VAT: | kr.90.98000 |
|---|---|
| Unit Price with VAT: | kr.113.72500 |

