Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43508A9827M002 | |
|---|---|
DigiKey Part Number | B43508A9827M002-ND |
Manufacturer | |
Manufacturer Product Number | B43508A9827M002 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.33 A @ 100 Hz |
Part Status Obsolete | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A9827M000 | TDK | 189 | B43642A9827M000-ND | kr.118.05000 | Parametric Equivalent |
| B43642A9827M067 | TDK | 0 | 495-B43642A9827M067-ND | kr.53.32100 | Parametric Equivalent |
| B43644E9827M000 | TDK | 0 | 495-B43644E9827M000-ND | kr.115.83000 | Parametric Equivalent |



