
B43501C9227M000 | |
|---|---|
DigiKey Part Number | 495-6245-ND |
Manufacturer | |
Manufacturer Product Number | B43501C9227M000 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.38 A @ 100 Hz |
Part Status Not For New Designs | Impedance 490 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70A221CB400 | KEMET | 576 | ALC70A221CB400-ND | kr.62.11000 | Parametric Equivalent |
| ALC70D221CB400 | KEMET | 0 | ALC70D221CB400-ND | kr.24.09778 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.63000 | kr.52.63 |
| 10 | kr.37.32500 | kr.373.25 |
| 80 | kr.29.63338 | kr.2,370.67 |
| 160 | kr.27.88313 | kr.4,461.30 |
| 560 | kr.25.72596 | kr.14,406.54 |
| Unit Price without VAT: | kr.52.63000 |
|---|---|
| Unit Price with VAT: | kr.65.78750 |

