
B43458A5228M000 | |
|---|---|
DigiKey Part Number | 495-6413-ND |
Manufacturer | |
Manufacturer Product Number | B43458A5228M000 |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.4 A @ 100 Hz |
Part Status Obsolete | Impedance 60 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.532" Dia (64.30mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43703B5228M000 | TDK | 0 | B43703B5228M000-ND | kr.436.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.615.68000 | kr.615.68 |
| 10 | kr.490.67200 | kr.4,906.72 |
| 50 | kr.439.76400 | kr.21,988.20 |
| 100 | kr.423.82840 | kr.42,382.84 |
| Unit Price without VAT: | kr.615.68000 |
|---|---|
| Unit Price with VAT: | kr.769.60000 |


