
B43457A9338M000 | |
|---|---|
DigiKey Part Number | 495-6408-ND |
Manufacturer | |
Manufacturer Product Number | B43457A9338M000 |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9 A @ 100 Hz |
Part Status Obsolete | Impedance 43 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.532" Dia (64.30mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.616.50000 | kr.616.50 |
| 25 | kr.491.74560 | kr.12,293.64 |
| Unit Price without VAT: | kr.616.50000 |
|---|---|
| Unit Price with VAT: | kr.770.62500 |


