330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43416C9337A000

DigiKey Part Number
B43416C9337A000-ND
Manufacturer
Manufacturer Product Number
B43416C9337A000
Description
CAP ALUM 330UF 400V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In
Datasheet
 Datasheet
EDA/CAD Models
B43416C9337A000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 60°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
0.984" Dia (25.00mm)
Capacitance
Height - Seated (Max)
1.850" (47.00mm)
Tolerance
-10%, +20%
Mounting Type
Voltage - Rated
400 V
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
520kr.36.89929kr.19,187.63
Unit Price without VAT:kr.36.89929
Unit Price with VAT:kr.46.12411