
B43416C9118A000 | |
|---|---|
DigiKey Part Number | B43416C9118A000-ND |
Manufacturer | |
Manufacturer Product Number | B43416C9118A000 |
Description | CAP ALUM 1100UF 360V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 360 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | B43416C9118A000 Models |
Category | Operating Temperature -40°C ~ 60°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance -10%, +20% | Mounting Type |
Voltage - Rated 360 V | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.79.26004 | kr.19,022.41 |
| Unit Price without VAT: | kr.79.26004 |
|---|---|
| Unit Price with VAT: | kr.99.07505 |

