
B41896C7687M000 | |
|---|---|
DigiKey Part Number | 495-6062-ND |
Manufacturer | |
Manufacturer Product Number | B41896C7687M000 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 223mOhm @ 120Hz 7000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41896C7687M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 223mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.49400 | kr.74.94 |
| 50 | kr.5.84040 | kr.292.02 |
| 250 | kr.4.75752 | kr.1,189.38 |
| 500 | kr.4.41644 | kr.2,208.22 |
| 1.000 | kr.4.13311 | kr.4,133.11 |
| 2.500 | kr.3.83073 | kr.9,576.83 |
| 5.000 | kr.3.65704 | kr.18,285.20 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

