
B41896C5278M000 | |
|---|---|
DigiKey Part Number | 495-B41896C5278M000TR-ND - Tape & Reel (TR) 495-B41896C5278M000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B41896C5278M000 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 23mOhm @ 10kHz 7000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41896C5278M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 3.16 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.17.45400 | kr.174.54 |
| 50 | kr.14.02400 | kr.701.20 |
| 100 | kr.12.94250 | kr.1,294.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.11.04905 | kr.2,209.81 |
| 400 | kr.10.36400 | kr.4,145.60 |
| 600 | kr.10.01837 | kr.6,011.02 |
| 1.000 | kr.9.63306 | kr.9,633.06 |
| 1.400 | kr.9.40670 | kr.13,169.38 |
| 2.000 | kr.9.33698 | kr.18,673.96 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |

