Parametric Equivalent

B41888H8687M000 | |
|---|---|
DigiKey Part Number | 495-B41888H8687M000-ND |
Manufacturer | |
Manufacturer Product Number | B41888H8687M000 |
Description | SINGLE-ENDED 680UF 63V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 96mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888H8687M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.302 A @ 100 kHz |
Part Status Active | Impedance 87 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 96mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888E8687M000 | TDK | 610 | 495-6082-ND | kr.16.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.5.63195 | kr.11,827.09 |
| Unit Price without VAT: | kr.5.63195 |
|---|---|
| Unit Price with VAT: | kr.7.03994 |


