
B41888C6827M002 | |
|---|---|
DigiKey Part Number | 495-B41888C6827M002-ND |
Manufacturer | |
Manufacturer Product Number | B41888C6827M002 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 51mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C6827M002 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.957 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 51mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.10.22000 | kr.102.20 |
| 50 | kr.8.06320 | kr.403.16 |
| 200 | kr.6.81580 | kr.1,363.16 |
| 600 | kr.6.10743 | kr.3,664.46 |
| 1.000 | kr.5.84250 | kr.5,842.50 |
| 2.600 | kr.5.43472 | kr.14,130.27 |
| 5.000 | kr.5.37974 | kr.26,898.70 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |

