
B41888C6278M000 | |
|---|---|
DigiKey Part Number | 495-B41888C6278M000-ND |
Manufacturer | |
Manufacturer Product Number | B41888C6278M000 |
Description | CAP ALUM 2700UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 20mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C6278M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 4 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.46000 | kr.23.46 |
| 10 | kr.15.91300 | kr.159.13 |
| 50 | kr.12.78020 | kr.639.01 |
| 125 | kr.11.51296 | kr.1,439.12 |
| 500 | kr.10.09798 | kr.5,048.99 |
| 1.000 | kr.9.56478 | kr.9,564.78 |
| 2.500 | kr.9.26446 | kr.23,161.15 |
| Unit Price without VAT: | kr.23.46000 |
|---|---|
| Unit Price with VAT: | kr.29.32500 |

