Parametric Equivalent

B41888C5477M008 | |
|---|---|
DigiKey Part Number | 495-B41888C5477M008TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41888C5477M008 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 64mOhm @ 10kHz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C5477M008 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 64mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C5477M000 | TDK | 11.708 | 495-6006-ND | kr.5.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.70356 | kr.10,221.36 |
| Unit Price without VAT: | kr.1.70356 |
|---|---|
| Unit Price with VAT: | kr.2.12945 |


