
B41888C4108M000 | |
|---|---|
DigiKey Part Number | 495-B41888C4108M000-ND |
Manufacturer | |
Manufacturer Product Number | B41888C4108M000 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 10kHz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C4108M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.36800 | kr.43.68 |
| 50 | kr.3.32980 | kr.166.49 |
| 100 | kr.3.00260 | kr.300.26 |
| 500 | kr.2.43748 | kr.1,218.74 |
| 1.000 | kr.2.25939 | kr.2,259.39 |
| 2.500 | kr.2.06940 | kr.5,173.50 |
| 5.000 | kr.1.95361 | kr.9,768.05 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

