
B41858C7478M000 | |
|---|---|
DigiKey Part Number | 495-6089-ND |
Manufacturer | |
Manufacturer Product Number | B41858C7478M000 |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C7478M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 4.467 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.16000 | kr.24.16 |
| 10 | kr.16.40200 | kr.164.02 |
| 50 | kr.13.19100 | kr.659.55 |
| 125 | kr.11.89080 | kr.1,486.35 |
| 500 | kr.10.44008 | kr.5,220.04 |
| 1.000 | kr.9.89325 | kr.9,893.25 |
| 2.500 | kr.9.61354 | kr.24,033.85 |
| Unit Price without VAT: | kr.24.16000 |
|---|---|
| Unit Price with VAT: | kr.30.20000 |

