
B41580A8229M000 | |
|---|---|
DigiKey Part Number | 495-76889-ND |
Manufacturer | |
Manufacturer Product Number | B41580A8229M000 |
Description | CAP ALUM 22000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12 A @ 100 Hz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.244.98000 | kr.244.98 |
| 36 | kr.171.53583 | kr.6,175.29 |
| 72 | kr.167.80125 | kr.12,081.69 |
| Unit Price without VAT: | kr.244.98000 |
|---|---|
| Unit Price with VAT: | kr.306.22500 |


