
B41560A5100M000 | |
|---|---|
DigiKey Part Number | 495-75806-ND |
Manufacturer | |
Manufacturer Product Number | B41560A5100M000 |
Description | CAP ALUM 100000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.4mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15 A @ 100 Hz |
Part Status Active | Impedance 7.6 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 9.4mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.79000 | kr.266.79 |
| 36 | kr.188.09028 | kr.6,771.25 |
| 72 | kr.185.56125 | kr.13,360.41 |
| Unit Price without VAT: | kr.266.79000 |
|---|---|
| Unit Price with VAT: | kr.333.48750 |


