
B41458B9159M000 | |
|---|---|
DigiKey Part Number | 495-6354-ND |
Manufacturer | |
Manufacturer Product Number | B41458B9159M000 |
Description | CAP ALUM 15000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13 A @ 100 Hz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.259.62000 | kr.259.62 |
| 36 | kr.182.62028 | kr.6,574.33 |
| 72 | kr.179.68264 | kr.12,937.15 |
| Unit Price without VAT: | kr.259.62000 |
|---|---|
| Unit Price with VAT: | kr.324.52500 |


