


B41458B7479M000 | |
|---|---|
DigiKey Part Number | 495-6348-ND |
Manufacturer | |
Manufacturer Product Number | B41458B7479M000 |
Description | CAP ALUM 47000UF 20% 40V SCREW |
Customer Reference | |
Detailed Description | 47000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13 A @ 100 Hz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 40 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41456B7479M000 | TDK | 295 | 495-4223-ND | kr.217.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.206.75000 | kr.206.75 |
| Unit Price without VAT: | kr.206.75000 |
|---|---|
| Unit Price with VAT: | kr.258.43750 |


