
B41456B9479M000 | |
|---|---|
DigiKey Part Number | 495-4230-ND |
Manufacturer | |
Manufacturer Product Number | B41456B9479M000 |
Description | CAP ALUM 47000UF 20% 100V SCREW |
Customer Reference | |
Detailed Description | 47000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 24 A @ 100 Hz |
Part Status Active | Impedance 6 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 100 V | Height - Seated (Max) 5.638" (143.20mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.702.09000 | kr.702.09 |
| 16 | kr.556.98875 | kr.8,911.82 |
| Unit Price without VAT: | kr.702.09000 |
|---|---|
| Unit Price with VAT: | kr.877.61250 |


