
B41456B9109M000 | |
|---|---|
DigiKey Part Number | 495-4227-ND |
Manufacturer | |
Manufacturer Product Number | B41456B9109M000 |
Description | CAP ALUM 10000UF 20% 100V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 12000 Hrs @ 85°C |
cms-datasheet | cms-datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10 A @ 100 Hz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 3.177" (80.70mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.208.97000 | kr.208.97 |
| 36 | kr.143.75083 | kr.5,175.03 |
| 72 | kr.136.89028 | kr.9,856.10 |
| 108 | kr.133.43056 | kr.14,410.50 |
| Unit Price without VAT: | kr.208.97000 |
|---|---|
| Unit Price with VAT: | kr.261.21250 |


