
B41456B8689M000 | |
|---|---|
DigiKey Part Number | 495-4226-ND |
Manufacturer | |
Manufacturer Product Number | B41456B8689M000 |
Description | CAP ALUM 68000UF 20% 63V SCREW |
Customer Reference | |
Detailed Description | 68000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 20 A @ 100 Hz |
Part Status Active | Impedance 6.5 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.161" (105.70mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.691.00000 | kr.691.00 |
| 16 | kr.560.42438 | kr.8,966.79 |
| Unit Price without VAT: | kr.691.00000 |
|---|---|
| Unit Price with VAT: | kr.863.75000 |


