
B41252B5109M | |
|---|---|
DigiKey Part Number | B41252B5109M-ND |
Manufacturer | |
Manufacturer Product Number | B41252B5109M |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.88 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1E103MELA35 | Nichicon | 337 | 493-8610-ND | kr.28.91000 | Direct |
| EKMH250VSN103MQ35U | Chemi-Con | 193 | 565-EKMH250VSN103MQ35U-ND | kr.59.28000 | Parametric Equivalent |
| LGU1E103MELA | Nichicon | 250 | 493-7142-ND | kr.28.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 |
| 10 | kr.18.47500 | kr.184.75 |
| 50 | kr.14.92940 | kr.746.47 |
| 130 | kr.13.44131 | kr.1,747.37 |
| 520 | kr.11.85702 | kr.6,165.65 |
| 1.040 | kr.11.26014 | kr.11,710.55 |
| 2.600 | kr.11.10773 | kr.28,880.10 |
| Unit Price without VAT: | kr.27.01000 |
|---|---|
| Unit Price with VAT: | kr.33.76250 |

