
B41252A8828M | |
|---|---|
DigiKey Part Number | B41252A8828M-ND |
Manufacturer | |
Manufacturer Product Number | B41252A8828M |
Description | CAP ALUM 8200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.22 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1J822MELC45 | Nichicon | 104 | 493-8692-ND | kr.57.38000 | Direct |
| 80MXG8200MEFCSN35X45 | Rubycon | 122 | 80MXG8200MEFCSN35X45-ND | kr.81.22000 | Parametric Equivalent |
| LGU1J822MELC | Nichicon | 42 | 493-7181-ND | kr.57.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.39000 | kr.58.39 |
| 10 | kr.41.74300 | kr.417.43 |
| 60 | kr.34.24767 | kr.2,054.86 |
| 120 | kr.32.18342 | kr.3,862.01 |
| 540 | kr.29.41150 | kr.15,882.21 |
| Unit Price without VAT: | kr.58.39000 |
|---|---|
| Unit Price with VAT: | kr.72.98750 |

