
B40950A5108M100 | |
|---|---|
DigiKey Part Number | 495-B40950A5108M100TR-ND - Tape & Reel (TR) 495-B40950A5108M100CT-ND - Cut Tape (CT) 495-B40950A5108M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A5108M100 |
Description | CAP ALUM POLY HYB 1000UF 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B40950A5108M100 Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.06000 | kr.22.06 |
| 10 | kr.14.86100 | kr.148.61 |
| 50 | kr.11.86080 | kr.593.04 |
| 100 | kr.10.91560 | kr.1,091.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.08800 | kr.2,272.00 |
| 500 | kr.8.52324 | kr.4,261.62 |
| 750 | kr.8.23836 | kr.6,178.77 |
| 1.250 | kr.7.92084 | kr.9,901.05 |
| 1.750 | kr.7.73426 | kr.13,534.95 |
| 2.500 | kr.7.67077 | kr.19,176.92 |
| Unit Price without VAT: | kr.22.06000 |
|---|---|
| Unit Price with VAT: | kr.27.57500 |


