
B40950A0137M000 | |
|---|---|
DigiKey Part Number | 495-B40950A0137M000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B40950A0137M000 |
Description | CAP ALUM POLY HYB 130UF 80V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B40950A0137M000 Models |
Category | ESR (Equivalent Series Resistance) 22mOhm |
Manufacturer TDK | Lifetime @ Temp. 10000 Hrs @ 105°C |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Applications ICT, Industrial |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Hybrid | Height - Seated (Max) 0.661" (16.80mm) |
Capacitance 130 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 80 V | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.9.87527 | kr.14,812.91 |
| Unit Price without VAT: | kr.9.87527 |
|---|---|
| Unit Price with VAT: | kr.12.34409 |

