120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 145°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40940A8127M000

DigiKey Part Number
495-B40940A8127M000TR-ND - Tape & Reel (TR)
495-B40940A8127M000CT-ND - Cut Tape (CT)
495-B40940A8127M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40940A8127M000
Description
CAP ALUM POLY HYB 120UF 63V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 145°C
Datasheet
 Datasheet
EDA/CAD Models
B40940A8127M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
4000 Hrs @ 145°C
Operating Temperature
-40°C ~ 145°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.784
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.94000kr.16.94
10kr.11.25600kr.112.56
50kr.9.16140kr.458.07
100kr.8.15150kr.815.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.7.48130kr.2,992.52
800kr.5.70918kr.4,567.34
1.200kr.5.70875kr.6,850.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.94000
Unit Price with VAT:kr.21.17500