
B40910A8826M100 | |
|---|---|
DigiKey Part Number | 495-B40910A8826M100TR-ND - Tape & Reel (TR) 495-B40910A8826M100CT-ND - Cut Tape (CT) 495-B40910A8826M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A8826M100 |
Description | CAP ALUM POLY HYB 82UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.9.49700 | kr.94.97 |
| 50 | kr.7.44440 | kr.372.22 |
| 100 | kr.6.79520 | kr.679.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.21122 | kr.2,605.61 |
| 1.000 | kr.4.88922 | kr.4,889.22 |
| 1.500 | kr.4.72673 | kr.7,090.10 |
| 2.500 | kr.4.54568 | kr.11,364.20 |
| 3.500 | kr.4.43925 | kr.15,537.38 |
| 5.000 | kr.4.41256 | kr.22,062.80 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |

