
B40910A8826M000 | |
|---|---|
DigiKey Part Number | 495-B40910A8826M000TR-ND - Tape & Reel (TR) 495-B40910A8826M000CT-ND - Cut Tape (CT) 495-B40910A8826M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A8826M000 |
Description | CAP ALUM POLY HYB 82UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A8826M000 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.8.88900 | kr.88.89 |
| 50 | kr.6.94860 | kr.347.43 |
| 100 | kr.6.33620 | kr.633.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.84566 | kr.2,422.83 |
| 1.000 | kr.4.54128 | kr.4,541.28 |
| 1.500 | kr.4.38762 | kr.6,581.43 |
| 2.500 | kr.4.21643 | kr.10,541.07 |
| 3.500 | kr.4.11582 | kr.14,405.37 |
| 5.000 | kr.4.06348 | kr.20,317.40 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |



