
B40910A8107M100 | |
|---|---|
DigiKey Part Number | 495-B40910A8107M100TR-ND - Tape & Reel (TR) 495-B40910A8107M100CT-ND - Cut Tape (CT) 495-B40910A8107M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A8107M100 |
Description | CAP ALUM POLY HYB 100UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A8107M100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.10.03000 | kr.100.30 |
| 50 | kr.7.87940 | kr.393.97 |
| 100 | kr.7.20030 | kr.720.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.53394 | kr.2,766.97 |
| 1.000 | kr.5.19664 | kr.5,196.64 |
| 1.500 | kr.5.02652 | kr.7,539.78 |
| 2.500 | kr.4.83689 | kr.12,092.23 |
| 3.500 | kr.4.72547 | kr.16,539.15 |
| 5.000 | kr.4.72287 | kr.23,614.35 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

