330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40910A7337M100

DigiKey Part Number
495-B40910A7337M100TR-ND - Tape & Reel (TR)
495-B40910A7337M100CT-ND - Cut Tape (CT)
495-B40910A7337M100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40910A7337M100
Description
CAP ALUM POLY HYB 330UF 35V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B40910A7337M100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
TDK
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
High Vibration
Part Status
Active
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.516" (13.10mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
14mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B40910A7337M000TDK1.947495-B40910A7337M000CT-NDkr.15.26000Parametric Equivalent
35PHV330M10X12.5Rubycon451189-35PHV330M10X12.5CT-NDkr.16.67000Parametric Equivalent
BZ337M035HGMTANextGen Components20.0003372-BZ337M035HGMTATR-NDkr.35.83062Parametric Equivalent
EEH-ZS1V331PPanasonic Industry1.13610-EEH-ZS1V331PCT-NDkr.14.68000Parametric Equivalent
EHBSA035M3311012TEaton - Electronics Division434283-EHBSA035M3311012TCT-NDkr.10.90000Parametric Equivalent
In-Stock: 1.745
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.09000kr.16.09
10kr.10.66000kr.106.60
50kr.8.38820kr.419.41
100kr.7.67210kr.767.21
500kr.6.44064kr.3,220.32
1.000kr.6.05309kr.6,053.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.25797kr.10,515.94
4.000kr.5.07852kr.20,314.08
Manufacturers Standard Package
Unit Price without VAT:kr.16.09000
Unit Price with VAT:kr.20.11250