
B32932A3474M000 | |
|---|---|
DigiKey Part Number | 495-4353-ND |
Manufacturer | |
Manufacturer Product Number | B32932A3474M000 |
Description | CAP FILM 0.47UF 20% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32932A3474M000 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Packaging Bulk | Height - Seated (Max) 0.728" (18.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 305V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32922H3474M | TDK | 1.114 | 495-7032-ND | kr.7.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.09700 | kr.50.97 |
| 50 | kr.4.02980 | kr.201.49 |
| 300 | kr.3.29280 | kr.987.84 |
| 600 | kr.3.09350 | kr.1,856.10 |
| 1.200 | kr.2.92956 | kr.3,515.47 |
| 2.700 | kr.2.77415 | kr.7,490.20 |
| 5.100 | kr.2.67472 | kr.13,641.07 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

