
B3292X/B3202X-KIT | |
|---|---|
DigiKey Part Number | 495-7405-KIT-ND |
Manufacturer | |
Manufacturer Product Number | B3292X/B3202X-KIT |
Description | CAP KIT FILM 1000PF-0.68UF 70PCS |
Customer Reference | |
Detailed Description | Film Capacitor Kit 1000pF ~ 0.68µF 305VAC ~ 1500V (1.5kV) Through Hole 70 Pieces (14 Values - 5 Each) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TDK | Voltage - Rated 305VAC ~ 1500V (1.5kV) |
Series | Tolerance ±10%, ±20% |
Packaging Bulk | Applications EMI, RFI Suppression |
Part Status Active | Features X1Y2 Safety Rated |
Kit Type Film | Quantity 70 Pieces (14 Values - 5 Each) |
Capacitance Range 1000pF ~ 0.68µF | Packages Included Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.287.27000 | kr.287.27 |
| Unit Price without VAT: | kr.287.27000 |
|---|---|
| Unit Price with VAT: | kr.359.08750 |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| B32021A3102K000 | CAP FILM 1000PF 10% 1.5KVDC RAD | 5 |
| B32922C3104K000 | CAP FILM 0.1UF 10% 630VDC RADIAL | 5 |
| B32923C3105K000 | CAP FILM 1UF 10% 630VDC RADIAL | 5 |
| B32922C3224K000 | CAP FILM 0.22UF 10% 630VDC RAD | 5 |

