
B32926C3475K000 | |
|---|---|
DigiKey Part Number | 495-4804-ND |
Manufacturer | |
Manufacturer Product Number | B32926C3475K000 |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32926C3475K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.709" W (41.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.280" (32.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.66000 | kr.24.66 |
| 10 | kr.17.58100 | kr.175.81 |
| 50 | kr.14.75960 | kr.737.98 |
| 180 | kr.13.26822 | kr.2,388.28 |
| 540 | kr.12.35348 | kr.6,670.88 |
| 1.080 | kr.11.90552 | kr.12,857.96 |
| 2.520 | kr.11.46390 | kr.28,889.03 |
| 5.040 | kr.11.17292 | kr.56,311.52 |
| Unit Price without VAT: | kr.24.66000 |
|---|---|
| Unit Price with VAT: | kr.30.82500 |

