


B32924M3475M000 | |
|---|---|
DigiKey Part Number | 495-B32924M3475M000-ND |
Manufacturer | |
Manufacturer Product Number | B32924M3475M000 |
Description | 4.70UF 20% 305VAC MKP SUPPRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.083" (27.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.15.78700 | kr.157.87 |
| 50 | kr.13.18840 | kr.659.42 |
| 200 | kr.11.72300 | kr.2,344.60 |
| 600 | kr.10.90533 | kr.6,543.20 |
| 1.000 | kr.10.60289 | kr.10,602.89 |
| 2.600 | kr.10.14107 | kr.26,366.78 |
| 5.000 | kr.9.88917 | kr.49,445.85 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |

