


B32924H3335M | |
|---|---|
DigiKey Part Number | 495-7049-ND |
Manufacturer | |
Manufacturer Product Number | B32924H3335M |
Description | CAP FILM 3.3UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924H3335M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.748" W (31.50mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.181" (30.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.55000 | kr.25.55 |
| 10 | kr.18.25300 | kr.182.53 |
| 50 | kr.15.34920 | kr.767.46 |
| 180 | kr.13.81483 | kr.2,486.67 |
| 540 | kr.12.87337 | kr.6,951.62 |
| 1.080 | kr.12.41243 | kr.13,405.42 |
| 2.520 | kr.11.95787 | kr.30,133.83 |
| 5.040 | kr.11.65839 | kr.58,758.29 |
| Unit Price without VAT: | kr.25.55000 |
|---|---|
| Unit Price with VAT: | kr.31.93750 |


