
B32924C3335M000 | |
|---|---|
DigiKey Part Number | 495-1888-ND |
Manufacturer | |
Manufacturer Product Number | B32924C3335M000 |
Description | CAP FILM 3.3UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924C3335M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.083" (27.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.10.58800 | kr.105.88 |
| 50 | kr.8.67820 | kr.433.91 |
| 200 | kr.7.60325 | kr.1,520.65 |
| 600 | kr.7.00348 | kr.4,202.09 |
| 1.000 | kr.6.78171 | kr.6,781.71 |
| 2.600 | kr.6.44320 | kr.16,752.32 |
| 5.000 | kr.6.25854 | kr.31,292.70 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |

