
B32923D3334K000 | |
|---|---|
DigiKey Part Number | 495-6920-ND |
Manufacturer | |
Manufacturer Product Number | B32923D3334K000 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923D3334K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.59500 | kr.35.95 |
| 50 | kr.2.78840 | kr.139.42 |
| 100 | kr.2.53980 | kr.253.98 |
| 630 | kr.2.07498 | kr.1,307.24 |
| 1.260 | kr.1.95363 | kr.2,461.57 |
| 2.520 | kr.1.85367 | kr.4,671.25 |
| 5.040 | kr.1.77140 | kr.8,927.86 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

